Amphenol Connector, 7 Contacts, Panel Mount, M16 Connector, Socket, Female, C091B Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
284-1724
Mfr. Part No.:
T3437000
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Number of Contacts

7

Mounting Type

Panel Mount

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

5A

Body Orientation

Straight

Series

C091B

Voltage Rating

300 V ac

Contact Plating

Silver

Strain Relief

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Panel Socket, Ring Nut


Length 29mm diameter 21mm

Approvals

UL Recognised

Approvals

UL


C091B - Plastic


Amphenol C091B DIN connectors feature bayonet locking and a plastic outer shell which houses an internal metal snap together contact housing. Cable strain relief is provided by internal screw cable clamp and rubber boot. Termination is solder bucket.,Cable sockets only mate with cable plugs so that in-line connections can be achieved. Cable plug mates with both types of panel mount socket. The screw strain relief and rubber boot can accommodate cable to 6mm diameter.,Two types of panel socket are offered. One has butterfly wings which means the socket can be pushed through and will snap into position. The other uses a conventional ring nut to screw tighten the socket (use the same spanner as for C091D metal screwlocking DIN connectors). Maximum panel thickness for butterfly mount is 1.5mm.