Amphenol Industrial Circular Connector, Cable Mount, M14 Connector, RTS0L-xxCG Series

Bulk discount available

Subtotal (1 unit)*

£7.92

(exc. VAT)

£9.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 281 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.92
10 - 24£7.42
25 - 99£7.09
100 +£6.76

*price indicative

RS Stock No.:
278-4273
Distrelec Article No.:
303-90-611
Mfr. Part No.:
RTS0L-14CG
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Mounting Type

Cable Mount

Connector Size

M14

Series

RTS0L-xxCG

COO (Country of Origin):
CN
The Amphenol Industrial Circular Connector having back shell size 14. It has cable range 6.0 to 14.0 mm. It is made of thermoplastic.

RoHS Compliant

Related links