Phoenix Contact Connector, 4 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, IP68, M17 PRO Series

Subtotal (1 unit)*

£14.18

(exc. VAT)

£17.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.18

*price indicative

RS Stock No.:
277-8587
Mfr. Part No.:
1069491
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67, IP68

Series

M17 PRO

COO (Country of Origin):
DE
The Phoenix Contact Cable connector is a modern, consistent design solution with cross-manufacturer compatibility for standard and fast locking systems and highly convenient operation. Its ONECLICK fast locking system with an optically, haptically, and ac

Cost effective cable
Lead free

Related links