Phoenix Contact Connector, 12 Contacts, Cable Mount, M23 Connector, Socket, Female, IP66, IP68, IP69K, M23 PRO Series
- RS Stock No.:
- 277-8564
- Mfr. Part No.:
- 1069320
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.92
(exc. VAT)
£16.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £13.92 |
*price indicative
- RS Stock No.:
- 277-8564
- Mfr. Part No.:
- 1069320
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 12 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP66, IP68, IP69K | |
Series | M23 PRO | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68, IP69K | ||
Series M23 PRO | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is a modern, consistent design solution with cross-manufacturer compatibility for standard and fast locking systems and highly convenient operation. Its ONECLICK fast locking system with an optically, haptically, and ac
Cost effective cable
Lead free
Lead free