Wurth Elektronik Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP68, WR-CIRC Series
- RS Stock No.:
- 271-7714
- Mfr. Part No.:
- 643722100004
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 10 units)*
£163.85
(exc. VAT)
£196.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 10 | £16.385 | £163.85 |
| 20 - 40 | £15.49 | £154.90 |
| 50 - 90 | £14.457 | £144.57 |
| 100 - 240 | £13.907 | £139.07 |
| 250 + | £13.425 | £134.25 |
*price indicative
- RS Stock No.:
- 271-7714
- Mfr. Part No.:
- 643722100004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Series | WR-CIRC | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Series WR-CIRC | ||
Coding A | ||
The Wurth Elektronik Code A Field Attachable Solder Bucket with straight metal coupling nut provide a flexible solution to install and adapt usersautomation infrastructures to the requirements of complex machines. The field attachable can fulfil almost all application requirements and can save up to 80 percent of labour effort compared to screw terminations.
ROHS compliant
Related links
- Wurth Elektronik Circular Connector Cable Mount Socket IP68, WR-CIRC Series
- Wurth Elektronik Circular Connector Panel Mount Socket IP68, WR-CIRC Series
- Wurth Elektronik Circular Connector Cable Mount Plug IP68, WR-CIRC Series
- Wurth Elektronik Circular Connector Panel Mount Plug IP68, WR-CIRC Series
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
