Wurth Elektronik Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, WR-CIRC Series
- RS Stock No.:
- 271-7694
- Distrelec Article No.:
- 303-81-477
- Mfr. Part No.:
- 643652120304
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£36.08
(exc. VAT)
£43.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £36.08 |
| 2 - 9 | £34.96 |
| 10 - 24 | £33.30 |
| 25 - 49 | £31.46 |
| 50 + | £29.37 |
*price indicative
- RS Stock No.:
- 271-7694
- Distrelec Article No.:
- 303-81-477
- Mfr. Part No.:
- 643652120304
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | WR-CIRC | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series WR-CIRC | ||
Coding A | ||
The Wurth Elektronik Code A shielded cable assembly with straight metal coupling nut features hundred mating cycles and are designed for typical applications include industrial automation, machine manufacturing, DC power supply, actuator technologies, and security where extreme temperatures and harsh environments are likely to be encountered.
ROHS compliant
Related links
- Wurth Elektronik Circular Connector Cable Mount Socket IP67, WR-CIRC Series
- Wurth Elektronik Circular Connector Cable Mount Socket IP68, WR-CIRC Series
- Wurth Elektronik Circular Connector Panel Mount Socket IP68, WR-CIRC Series
- Wurth Elektronik Circular Connector Panel Mount Plug IP68, WR-CIRC Series
- Wurth Elektronik Circular Connector Cable Mount Plug IP68, WR-CIRC Series
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch

