Wurth Elektronik Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, WR-CIRC Series

Bulk discount available

Subtotal (1 unit)*

£14.23

(exc. VAT)

£17.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£14.23
5 +£13.79

*price indicative

RS Stock No.:
271-7641
Distrelec Article No.:
303-81-438
Mfr. Part No.:
643411100404
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68

Series

WR-CIRC

Coding

A

The Wurth Elektronik Screw mating panel and wire connector rear nut features a maximum panel thickness and 100 mating cycles durability, which provide a flexible solution to install and adapt users automation infrastructures to the requirements of complex machines.

ROHS compliant

Related links