Wurth Elektronik Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, WR-CIRC Series
- RS Stock No.:
- 271-7604
- Mfr. Part No.:
- 643250100604
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tray of 40 units)*
£334.52
(exc. VAT)
£401.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 40 - 40 | £8.363 | £334.52 |
| 80 - 120 | £8.044 | £321.76 |
| 160 - 280 | £7.765 | £310.60 |
| 320 + | £7.367 | £294.68 |
*price indicative
- RS Stock No.:
- 271-7604
- Mfr. Part No.:
- 643250100604
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | WR-CIRC | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series WR-CIRC | ||
Coding A | ||
The Wurth Elektronik Code A Mating Panel PCB straight metal connector features a maximum panel thickness and 100 mating cycles durability, which provide a flexible solution to install and adapt users automation infrastructures to the requirements of complex machines.
ROHS compliant
Related links
- Wurth Elektronik Circular Connector Panel Mount Plug IP68, WR-CIRC Series
- Wurth Elektronik Circular Connector Panel Mount Plug IP68, WR-CIRC Series
- Wurth Elektronik Circular Connector Panel Mount Plug IP68, WR-CIRC Series
- Wurth Elektronik Circular Connector Cable Mount Plug IP68, WR-CIRC Series
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
