Wurth Elektronik Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, WR-CIRC Series

Bulk discount available

Subtotal (1 tray of 40 units)*

£533.20

(exc. VAT)

£640.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
40 - 40£13.33£533.20
80 - 120£12.822£512.88
160 - 280£12.378£495.12
320 +£11.743£469.72

*price indicative

RS Stock No.:
271-7600
Mfr. Part No.:
643250100305
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68

Series

WR-CIRC

Coding

A

The Wurth Elektronik Code A Mating Panel PCB straight metal connector features a maximum panel thickness and 100 mating cycles durability, which provide a flexible solution to install and adapt users automation infrastructures to the requirements of complex machines.

ROHS compliant

Related links