Wurth Elektronik Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Female, IP68, WR-CIRC Series

Bulk discount available

Subtotal (1 unit)*

£29.65

(exc. VAT)

£35.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 71 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£29.65
5 - 9£28.73
10 - 19£27.34
20 +£25.85

*price indicative

RS Stock No.:
271-7531
Distrelec Article No.:
303-81-383
Mfr. Part No.:
643060100608
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

8

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Series

WR-CIRC

Coding

A

The Wurth Elektronik M12 Code A solder bucket metal rear nut provide a flexible solution to install and adapt usersautomation infrastructures to the requirements of complex machines. The field attachable can fulfil almost all application requirements and can save up to 80 percent of labour effort compared to screw terminations.

ROHS compliant

Related links