Souriau Sunbank by Eaton Circular Connector, 4 Contacts, Cable Mount, Socket
- RS Stock No.:
- 259-5348
- Mfr. Part No.:
- UTSX7124P
- Brand:
- Souriau Sunbank by Eaton
Discontinued
- RS Stock No.:
- 259-5348
- Mfr. Part No.:
- UTSX7124P
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Termination Method Screw | ||
- COO (Country of Origin):
- FR
The Souriau jam nut receptacle without backshell having 4 male contacts. The connector body is made up of the thermoplastic material. It is used in applications such as off-road vehicle, railway, energy, lightning, e-mobility, building automation and control, infrastructure and robotics.
Waterproof
Lightweight
UV resistant
Shock proof
Lightweight
UV resistant
Shock proof
Related links
- Souriau Sunbank by Eaton Circular Connector Cable Mount, Socket
- Souriau Sunbank by Eaton Circular Connector Cable Mount Female Clipper Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Female UTG Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male UTG Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Female TP Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Female IP69K, UTS Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male TP Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Male IP69K, UTS Series
