Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M23 Connector, Socket

Subtotal (1 unit)*

£15.63

(exc. VAT)

£18.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.63

*price indicative

RS Stock No.:
256-1325
Mfr. Part No.:
1619899
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Socket

Termination Method

Solder

COO (Country of Origin):
DE
The Phoenix Contact straight circular device connector with standard and SPEEDCON interlock system, it includes socket contact with seven positions which uses solder connection method.

RoHS complaint
IP67 protection class rating
Consistent EMC protection for reliable connection solutions in the industrial environment
Connector for flexible on-site assembly
UL approved

Related links