Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M23 Connector, Socket

Subtotal (1 unit)*

£8.15

(exc. VAT)

£9.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.15

*price indicative

RS Stock No.:
256-1323
Mfr. Part No.:
1619897
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Socket

Termination Method

Crimp

COO (Country of Origin):
DE
The Phoenix Contact straight circular connector with standard and SPEEDCON interlock system, it includes socket contact with seven positions which uses crimp connection method.

RoHS complaint
IP67 protection class rating
Consistent EMC protection for reliable connection solutions in the industrial environment
Vibration and temperature resistant assembly with crimp connection

Related links