Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M23 Connector, Plug

Subtotal (1 unit)*

£14.13

(exc. VAT)

£16.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.13

*price indicative

RS Stock No.:
256-1304
Mfr. Part No.:
1619872
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Plug

Termination Method

Solder

COO (Country of Origin):
DE
The Phoenix Contact Device connector for standard and SPEEDCON interlock. It has M23 connector with 7 position. It has pin type of contact. Consistent EMC protection for reliable transmission of signals.

M23 connector
Pin type of contact
It has solder connection
Front mounting
Seven positions

Related links