Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Plug
- RS Stock No.:
- 256-1212
- Mfr. Part No.:
- 1619630
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£22.80
(exc. VAT)
£27.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £22.80 |
*price indicative
- RS Stock No.:
- 256-1212
- Mfr. Part No.:
- 1619630
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 12 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
The Phoenix Contact straight cable connector with N coded pin contact consisting 12 positions and speedcon locking mechanism, compatible with cable diameter of about 3 to 14.5 mm.
IP67 protection
RoHS complaint
UL recognized
Connector for flexible on site assembly
Consistent EMC protection
RoHS complaint
UL recognized
Connector for flexible on site assembly
Consistent EMC protection