Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M23 Connector, Socket
- RS Stock No.:
- 256-1211
- Mfr. Part No.:
- 1619629
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£22.43
(exc. VAT)
£26.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.43 |
*price indicative
- RS Stock No.:
- 256-1211
- Mfr. Part No.:
- 1619629
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is a circular cable connector for industrial automation. It is a straight and shielded connector for standard and SPEEDCON interlock. It provides consistent EMC protection for reliable connection solutions in the industrial env
Safe use in the field, thanks to high degree of protection
Connection method is Crimp
Crimping connection is vibration and temperature resistant assembly
Contact type is socket
Connection method is Crimp
Crimping connection is vibration and temperature resistant assembly
Contact type is socket
Related links
- Phoenix Contact Circular Connector Cable Mount Socket
- Phoenix Contact Circular Connector Rear Mount Socket
- Phoenix Contact Circular Connector Front Mount Socket
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP66 M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
