Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Socket

Subtotal (1 unit)*

£20.76

(exc. VAT)

£24.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.76

*price indicative

RS Stock No.:
256-1197
Mfr. Part No.:
1619612
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Termination Method

Crimp

COO (Country of Origin):
DE
The Phoenix Contact Cable connector with screw locking and socket type connector with M23 thread. It is 12 position connector. Cable diameter ranges from 10 mm to 14.5 mm. Consistent EMC protection for reliable connection solutions in the industrial envir

Screw locking
Number of positions 12
Cable diameter ranges from 10 mm to 14.5 mm
Crimp connection
Pin type of contact

Related links