Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M23 Connector, Socket
- RS Stock No.:
- 256-1144
- Mfr. Part No.:
- 1619530
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£26.39
(exc. VAT)
£31.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.39 |
*price indicative
- RS Stock No.:
- 256-1144
- Mfr. Part No.:
- 1619530
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Termination Method Solder | ||
- COO (Country of Origin):
- DE
The Phoenix Contact straight cable connector with socket contact consisting seven positions and speedcon locking mechanism, compatible with cable diameter of about 6 to 10 mm.
IP67 protection
RoHS complaint
UL recognized
Connector for flexible on site assembly
Consistent EMC protection
RoHS complaint
UL recognized
Connector for flexible on site assembly
Consistent EMC protection
Related links
- Phoenix Contact Circular Connector Cable Mount Socket
- Phoenix Contact Circular Connector Cable Mount Socket IP66 M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP66 IP69K,
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Rear Mount Socket
- Phoenix Contact Circular Connector Front Mount Socket
- Lapp Circular Connector Cable Mount Socket IP68, SIGNAL M23 Series
- Lapp Circular Connector Cable Mount Socket IP68, EPIC CIRCON Series
