Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M23 Connector, Socket
- RS Stock No.:
- 256-1120
- Mfr. Part No.:
- 1619502
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.83
(exc. VAT)
£22.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.83 |
*price indicative
- RS Stock No.:
- 256-1120
- Mfr. Part No.:
- 1619502
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector with SPEEDCON locking and socket type connector with M23 thread. It is 7 position connector. Cable diameter ranges from 10 mm to 14.5 mm. Consistent EMC protection for reliable transmission of signals. Safe use in the f
Speedcon locking
Number of positions 7
Cable diameter ranges from 10 mm to 14.5 mm
Crimp connection
Socket type of contact
Number of positions 7
Cable diameter ranges from 10 mm to 14.5 mm
Crimp connection
Socket type of contact
Related links
- Phoenix Contact Circular Connector Cable Mount Socket
- Phoenix Contact Circular Connector Cable Mount Socket IP66 M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP66 IP69K,
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Lapp Circular Connector Cable Mount Socket IP68, SIGNAL M23 Series
- Lapp Circular Connector Cable Mount Socket IP68, EPIC CIRCON Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Rear Mount Socket
