Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Plug
- RS Stock No.:
- 256-1111
- Mfr. Part No.:
- 1619488
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.50
(exc. VAT)
£22.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £18.50 |
*price indicative
- RS Stock No.:
- 256-1111
- Mfr. Part No.:
- 1619488
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 12 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector with SPEEDCON locking and pin type connector with M23 thread. It is 12 position connector. Cable diameter ranges from 10 mm to 14.5 mm. Consistent EMC protection for reliable transmission of signals. Safe use in the fie
Speedcon locking
Number of positions 12
Cable diameter ranges from 10 mm to 14.5 mm
Crimp connection
Pin type of contact
Number of positions 12
Cable diameter ranges from 10 mm to 14.5 mm
Crimp connection
Pin type of contact