Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M23 Connector, Plug

Subtotal (1 unit)*

£19.14

(exc. VAT)

£22.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.14

*price indicative

RS Stock No.:
256-1109
Mfr. Part No.:
1619480
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Termination Method

Crimp

COO (Country of Origin):
DE
The Phoenix Contact straight cable connector with pin contact consisting 17 positions and speedcon locking mechanism, compatible with cable diameter of about 10 to 14.5 mm.

IP67 protection
RoHS complaint
UL recognized
Connector for flexible on site assembly
Consistent EMC protection