Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Socket
- RS Stock No.:
- 256-1038
- Mfr. Part No.:
- 1619003
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.42
(exc. VAT)
£23.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.42 |
*price indicative
- RS Stock No.:
- 256-1038
- Mfr. Part No.:
- 1619003
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Termination Method | Crimp | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector with screw locking and socket type M17 connector. It is 8 positions connector. Cable diameter ranges from 5 mm to 8 mm. Consistent EMC protection for reliable connection solutions in the industrial environment.
Screw locking
Number of positions 8
Cable diameter ranges from 5 mm to 8 mm
Socket type contact
Number of positions 8
Cable diameter ranges from 5 mm to 8 mm
Socket type contact
Related links
- Phoenix Contact Circular Connector Cable Mount Socket
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, M17 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
