Phoenix Contact Circular Connector, 8 Contacts, M17 Connector, Socket

Subtotal (1 unit)*

£22.32

(exc. VAT)

£26.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.32

*price indicative

RS Stock No.:
256-0982
Mfr. Part No.:
1618718
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Connector Size

M17

Plug/Socket

Socket

Termination Method

Crimp

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Cable connector with SPEEDCON locking and socket type M17 connector. It is 8 positions connector. Cable diameter ranges from 9 mm to 11.2 mm. Consistent EMC protection for reliable connection solutions in the industrial environment.

Speedcon locking
Socket type of contact
M17 connector thread type
Number of positions 7+pe
Cable diameter ranges from 9 mm to 11.2 mm

Related links