Phoenix Contact Circular Connector, M12 Connector, Plug, IP67, SACC Series

Subtotal (1 box of 60 units)*

£341.10

(exc. VAT)

£409.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
60 +£5.685£341.10

*price indicative

RS Stock No.:
255-9949
Mfr. Part No.:
1552214
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Size

M12

Plug/Socket

Plug

IP Rating

IP67

Series

SACC

Body Orientation

Straight

Coding

D

COO (Country of Origin):
DE
The Phoenix Contact product is a bus system flush type plug. It supports reduced mounting costs because of to two piece device connector. Easy device integration is possible due to mechanical port screw connections with threaded attachment and press in co

Number of positions are 4
Nominal current is 4 A
Head design is plug
Mounting type is PCB mounting

Related links