Amphenol Industrial Circular Connector, 3 + PE Contacts, Panel Mount, Socket, Female, IP67, Ecomate M Series
- RS Stock No.:
- 241-0987
- Distrelec Article No.:
- 303-98-161
- Mfr. Part No.:
- C01610N00381012
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£4.78
(exc. VAT)
£5.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £4.78 |
| 5 - 9 | £4.59 |
| 10 - 24 | £4.40 |
| 25 + | £4.13 |
*price indicative
- RS Stock No.:
- 241-0987
- Distrelec Article No.:
- 303-98-161
- Mfr. Part No.:
- C01610N00381012
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 + PE | |
| Mounting Type | Panel Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| IP Rating | IP67 | |
| Series | Ecomate M | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 + PE | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Series Ecomate M | ||
- COO (Country of Origin):
- CZ
The Amphenol Female panel circular connector has 3+PE number of poles with jam nut.
Contact diameter 2 mm
Gender female
IP class mated IP67
Number of positions (w/o PE)3
Part categoryfemale receptacle
Termination crimp
Gender female
IP class mated IP67
Number of positions (w/o PE)3
Part categoryfemale receptacle
Termination crimp
Related links
- Amphenol Industrial Circular Connector Panel Mount Female Ecomate M Series
- Amphenol Industrial Circular Connector Panel Mount Male Ecomate M Series
- Amphenol Industrial Circular Connector Cable Mount Female Ecomate M Series
- Amphenol Industrial Circular Connector Panel Mount Male Ecomate M Series
- Amphenol Industrial Circular Connector Cable Mount Male Ecomate M Series
- Amphenol Industrial Circular Connector Panel Mount Female Ecomate M Series
- Amphenol Industrial Circular Connector Cable Mount Female Ecomate M Series
- Amphenol Industrial Circular Connector Panel Mount Male Ecomate M Series
