RS PRO Circular Connector, 3 Contacts, Cable Mount, 12mm Connector, Plug, Male, IP50

Bulk discount available

Subtotal (1 unit)*

£23.31

(exc. VAT)

£27.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£23.31
10 - 24£22.15
25 +£21.03

*price indicative

RS Stock No.:
240-6466
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Mounting Type

Cable Mount

Connector Size

12mm

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

12

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

3P

Shielded/Unshielded

Shielded

Contact Plating

Gold

Strain Relief

Yes

Maximum Operating Temperature

250°C

Minimum Operating Temperature

-55°C

Outer Diameter

5.2→6.2mm

COO (Country of Origin):
CN

RS PRO Circular Cable Mount Connector


Introducing the range of RS PRO Circular Connectors, ideal for mounting in production and manufacturing environments. This connector has been designed with push pull latching system making them easy to install. This means it can easily mate with cable mount sockets, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP50 rated and has 360° EMC shielding, making it an ideal solution for use in machinery, testing and other equipment where a secure and reliable connection is required in high-end indoor applications.

Features and Benefits


  • This high-performance RS PRO circular connector comes with a push pull locking and a high mating life

  • The chrome plated brass connector is IP50 rated and has 360° EMC shielding meaning it is ideal for high-end indoor applications

  • It is quick and easy to install thanks to the push pull latching system, making it user-friendly and saving on valuable installation time

  • This type of circular connector is most suited to use in automation and robotics, testing and audio applications, as well as other high-end indoor environments where a secure and high performing connection is required

Applications


Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Instrumentation
Process control
Robotics
Assembly lines and manufacturing
Factory automation
Industrial production and automation
Medical devices

Related links