Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M23 Connector, Socket

Subtotal (1 unit)*

£17.41

(exc. VAT)

£20.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.41

*price indicative

RS Stock No.:
240-3340
Mfr. Part No.:
1629108
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Termination Method

Crimp

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact has straight coupler connector having thread size of M23. This connector has socket type contact and rated current for signal contacts is 8 A. The rated voltage required for the connector is 125 V.

Solutions with cross-manufacturer compatibility for standard and fast locking system
Modern, consistent design for highly convenient operation
Easy, cost-effective cable assembly

Related links