Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M17 Connector, Plug, IP67, IP68, M17 PRO Series

Subtotal (1 unit)*

£13.88

(exc. VAT)

£16.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£13.88

*price indicative

RS Stock No.:
240-3253
Mfr. Part No.:
1629009
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Plug

Termination Method

Crimp

IP Rating

IP67, IP68

Series

M17 PRO

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact has straight cable connector having thread size of M17. This connector has pin type contact and rated current for power contacts is 3.6 A. The rated voltage required for the connector is 60 V.

Solutions with cross-manufacturer compatibility for standard and fast locking systems
Reliable under the harshest conditions, cable connectors with vibration brake
Modern, consistent design for highly convenient operation

Related links