Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M17 Connector, Socket, Female, IP66, IP68, M17 PRO Series

Subtotal (1 unit)*

£8.17

(exc. VAT)

£9.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.17

*price indicative

RS Stock No.:
237-5392
Mfr. Part No.:
1628905
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Mounting Type

Front Mount

Connector Size

M17

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP66, IP68

Series

M17 PRO

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact device connector with M17 thread. This connector has 14 A rated current for power contacts and rated voltage is 630 V. This device connector is modern, consistent design for highly convenient operation.

All housing can be fitted with pin or socket contacts
Safe use in the field due to high degree of protection
IP degree of protection is IP67

Related links