Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, M23 PRO Series
- RS Stock No.:
- 237-5376
- Mfr. Part No.:
- 1628834
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£10.82
(exc. VAT)
£12.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.82 |
*price indicative
- RS Stock No.:
- 237-5376
- Mfr. Part No.:
- 1628834
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| IP Rating | IP67 | |
| Series | M23 PRO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Series M23 PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact device connector with M23 thread. This connector has 30 A rated current for power contacts and rated voltage is 630 V. This device connector is modern, consistent design for highly convenient operation.
All housing can be fitted with pin or socket contacts
Safe use in the field due to high degree of protection
IP degree of protection is IP66
Safe use in the field due to high degree of protection
IP degree of protection is IP66
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, M23 PRO Series
- Phoenix Contact Connector Cable Mount Socket IP67, M23 PRO Series
