Amphenol Industrial Circular Connector, 9 Contacts, Cable Mount, Socket, Female, IP66, IP69K, A Series
- RS Stock No.:
- 232-3162
- Mfr. Part No.:
- CA AHDP 91S 0110 070
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£368.98
(exc. VAT)
£442.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £368.98 |
| 5 - 9 | £341.30 |
| 10 - 19 | £308.46 |
| 20 - 49 | £287.80 |
| 50 + | £274.15 |
*price indicative
- RS Stock No.:
- 232-3162
- Mfr. Part No.:
- CA AHDP 91S 0110 070
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 9 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Plug In | |
| IP Rating | IP66, IP69K | |
| Series | A | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Plug In | ||
IP Rating IP66, IP69K | ||
Series A | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrials ISOBUS series, industrial circular connectors are used as heavy-duty connectors that are typically used in tough environment and feature multiple contacts housed in a circular body. Circular industrial connectors can be used in automating processes and industrial applications. Circular connectors for industrial and automation applications are multi-pin connectors that are typically based in a plastic or metal housing. This range of industrial circular connectors are easy to mount and get your project running. Typically this connectors come pre-built, however, we do offer a range that needs to be crimped and built and are available in both plugs and sockets with straight or right angle cable entry.
Range boast high IP ratings such as IP67, IP68 and IP69K
Brilliant to design into high moisture environment
Blind cap is fixed with cord at female cable connector
High density signal and mixed power insert configurations.
Brilliant to design into high moisture environment
Blind cap is fixed with cord at female cable connector
High density signal and mixed power insert configurations.
Related links
- Amphenol Industrial Circular Connector Cable Mount Female IP69K, A Series
- Amphenol Industrial Circular Connector Cable Mount Female IP69K, Duramate AHDP Series
- Amphenol Industrial Circular Connector Cable Mount Male IP69K, Duramate AHDM Series
- Phoenix Contact Circular Connector Front Mount Socket IP66 IP69K, M23 PRO
- Amphenol NEXUS Technologies Connector Cable Mount Plug IP68 RANGER Series
- Amphenol Industrial Circular Connector Panel Mount IP67, AHD Series
- Amphenol Industrial Circular Connector Cable Mount Male AHD Series
- Amphenol Industrial Circular Connector Flange Mount Female AHD Series
