Souriau Connector, 4 Contacts, Cable Mount, Plug, Female, 840 Series

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
219-9809
Mfr. Part No.:
84033872
Brand:
Souriau
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau

Number of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

Current Rating

40.0A

Series

840

Body Orientation

Straight

Mating Type

Bayonet

Housing Material

Aluminium

Contact Plating

Silver

Contact Material

Copper

Maximum Operating Temperature

85.0°C

Minimum Operating Temperature

-40.0°C

Non Compliant

COO (Country of Origin):
FR

840 series - Plugs


Plugs fitted with male or female solder contacts.
Supplied with a single, metallic OO2 type connector.


840 series cylindrical connectors


The 840 connector is designed for industrial applications.
It features 4 sizes of housings with solder contacts of Ø 1.5, 2.5, 3.5 and 5 mm.
The snap-lock latch is a bayonet design and a mechanical indexing system guides the housings. Different insulator angling positions can be used to avoid incorrect connections.
The socket and the plug are available with male or female contacts.
Solder contacts are fitted into the insulator.