Bulgin Circular Connectors, 4 Contacts, Cable Mount, Panel Mount, M8 Connector, Socket, M8 Series
- RS Stock No.:
- 208-8130
- Mfr. Part No.:
- PXPPVC08FIM04PCL010PVC
- Brand:
- Bulgin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 208-8130
- Mfr. Part No.:
- PXPPVC08FIM04PCL010PVC
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount, Panel Mount | |
Connector Size | M8 | |
Plug/Socket | Socket | |
Series | M8 | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount, Panel Mount | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Series M8 | ||
- COO (Country of Origin):
- CN
The Bulgin M8 circular connector is designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications.
Mechanically and chemically robust
Easy to install
Easy to install