RS PRO Circular Connector, 3 Contacts, Cable Mount, Plug, Female, IP68
- RS Stock No.:
- 207-2237
- Brand:
- RS PRO
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£6.39
(exc. VAT)
£7.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.39 |
| 10 - 24 | £6.33 |
| 25 - 49 | £6.14 |
| 50 - 99 | £5.75 |
| 100 + | £5.12 |
*price indicative
- RS Stock No.:
- 207-2237
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 30A | |
| Series | SP21 | |
| Body Orientation | Right Angle | |
| Voltage Rating | 500V | |
| Mating Type | Threaded | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 3P | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Outer Diameter | 7→12mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 30A | ||
Series SP21 | ||
Body Orientation Right Angle | ||
Voltage Rating 500V | ||
Mating Type Threaded | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Outer Diameter 7→12mm | ||
- COO (Country of Origin):
- CN
RS PRO Cable Mount Connector
Introducing the range of RS PRO Cable Mount Connectors, ideal for panel mounting in production and manufacturing environments. This connector has been designed with a threaded interface and an industry-standard compatibility. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The circular connector is IP68 rated making it ultra-durable, protecting the internal connections, making it an ideal solution where a rugged and reliable connection is required in harsh environments.
Features and Benefits:
- This high-performance RS PRO circular connector comes with a circular threaded interface and industry-standard compatibility which prevents miss-mating
- The ultra-durable connector is IP68 rated and made from PC and Nylon 66, making it ideal for use in difficult environments with extreme temperatures, UV or moisture exposure, or where contact with chemicals or oils could occur
- It is quick and easy to install thanks to the threaded coupling, making it user-friendly and saving on valuable installation time
- This type of circular connector is most suited to panel mounting in sensing and automation systems in industrial environments or for outdoor applications where a secure and waterproof connection is required
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
- Instrumentation
- Process control
- Robotics
- Assembly lines and manufacturing
- Factory automation
- Industrial production and automation
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Circular Connector Cable Mount Female, IP68
- RS PRO Circular Connector Cable Mount Plug IP68
- Switchcraft Circular Connector Cable Mount Female IP69K, EN3 Series
- Souriau Sunbank by Eaton Circular Connector Cable Mount Female IP69K, UTS Series
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP68
- RS PRO Circular Connector Cable Mount Female, IP67
- RS PRO Circular Connector Cable Mount Plug, Female
- RS PRO Circular Connector Cable Mount Plug IP67
