RS PRO Circular Connector, 4 Contacts, Cable Mount, Plug, Female, IP68

Bulk discount available

Subtotal (1 unit)*

£5.94

(exc. VAT)

£7.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£5.94
5 - 9£5.89
10 - 49£5.76
50 - 99£5.54
100 +£5.11

*price indicative

RS Stock No.:
207-0607
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

3A

Series

SP11

Body Orientation

Straight

Voltage Rating

125V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

4P

Strain Relief

No

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

Outer Diameter

4→6.5mm

COO (Country of Origin):
CN

RS PRO Solder Industrial Power Connector 4 Pin


RS Pro introduces a fantastic range of precision waterproof connector sets, which are sealed to IP68 standards. Threaded coupling ensures a secure connection, even in extremely harsh environments. Manufactured from polycarbonate (PC) plastic to provide robust resistance from heat, corrosion and abrasion. IP68 standard rating allows for a watertight seal whilst also shielding from any unwanted particle interference, for example from dust. Due to their durability, compactness and fantastic temperature operating range these industrial connectors can be used in harsh environments where space is a premium for power or data. These products can be used for either data or power, and are ideal for use in medical, communications and test & measurement applications.

Features and Benefits


  • Dust cap attached for easy protection

  • Solder termination for solid connection

  • Rubber seal inside the inner lid for extra protection making your industrial plug watertight

  • Made from Polycarbonate (PC) plastic

  • Male 4 pin circular connector has a plug/socket type connection

  • This four-pin female industrial power connector provides an easy assemble with outstanding cable protection

  • Integral compression nut to provide a reliable connection

  • Abrasion, heat and corrosion resistant

  • Temperature range of -40°C to +85 °C

  • It has a voltage rating of 125V and current rating is up to 3A per contact

Applications


Power connectors are a staple piece of hardware for anyone looking for a reliable and durable power connection. Due to their versatility they are found in a multitude of environments from domestic to industrial applications. These connectors come in either male or female versions and the push pull coupling allows for quick and easy installation making them a fantastic choice and commonly found in
Shipyards and Ports
Heavy Industry
Entertainment and sports
Construction sites
Food industry
Agriculture

What is the difference between Male and Female Connectors?


A Male Connector has solid pins (usually between 3-pin to 7-pins) whereas Female Connector has a central conductor with a-holes.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.