8888 Connector, 6 Contacts, Panel Mount, Socket, Female, 1S Series
- RS Stock No.:
- 204-8896
- Mfr. Part No.:
- EPL.1S.306.HLN
- Brand:
- Lemo
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 204-8896
- Mfr. Part No.:
- EPL.1S.306.HLN
- Brand:
- Lemo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lemo | |
| Number of Contacts | 6 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| Current Rating | 7.0A | |
| Body Orientation | Right Angle | |
| Series | 1S | |
| Shell Size | 1 | |
| Housing Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Beryllium | |
| Maximum Operating Temperature | +250°C | |
Select all | ||
|---|---|---|
Brand Lemo | ||
Number of Contacts 6 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
Current Rating 7.0A | ||
Body Orientation Right Angle | ||
Series 1S | ||
Shell Size 1 | ||
Housing Material Brass | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55°C | ||
Contact Material Beryllium | ||
Maximum Operating Temperature +250°C | ||
- COO (Country of Origin):
- CH
Elbow headers for S series PCBs
Elbow headers (90°) for fitting onto PCBs.
PCB installation and drilling plan supplied with every product.
PCB installation and drilling plan supplied with every product.

S series cylindrical connectors
Series of metal multi-pin connectors with very compact dimensions.
Fitted with a push-pull locking system, for great speed of use. Absolute protection against vibration, shocks and accidental pulling on the cable.
Available in 3 different sizes (0S, 1S and 2S), with different contact layouts.
The correct keyway is ensured by the insulating unit (both male and female).
Fitted with a push-pull locking system, for great speed of use. Absolute protection against vibration, shocks and accidental pulling on the cable.
Available in 3 different sizes (0S, 1S and 2S), with different contact layouts.
The correct keyway is ensured by the insulating unit (both male and female).
