Bulgin Circular Connector, 10 Contacts, Panel Mount, Miniature Connector, Plug, Buccaneer 400 Series
- RS Stock No.:
- 204-8058
- Mfr. Part No.:
- PX0413/10P/PC
- Brand:
- Bulgin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 204-8058
- Mfr. Part No.:
- PX0413/10P/PC
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Number of Contacts | 10 | |
Mounting Type | Panel Mount | |
Connector Size | Miniature | |
Plug/Socket | Plug | |
Termination Method | Crimp, Solder | |
Series | Buccaneer 400 | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Number of Contacts 10 | ||
Mounting Type Panel Mount | ||
Connector Size Miniature | ||
Plug/Socket Plug | ||
Termination Method Crimp, Solder | ||
Series Buccaneer 400 | ||
- COO (Country of Origin):
- TN
Chassis Plug and Socket PCB Mounting
Mates with cable plug & socket
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
Water and dustproof to IP68, EN60529
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use