Bulgin Industrial Power Connector, 4 Contacts, Cable Mount, Panel Mount, Miniature Connector, Plug, 400 Series
- RS Stock No.:
- 204-8028
- Mfr. Part No.:
- PX0410/04P/5055
- Brand:
- Bulgin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-8028
- Mfr. Part No.:
- PX0410/04P/5055
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount, Panel Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Plug | |
| Termination Method | Crimp, Solder | |
| Series | 400 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount, Panel Mount | ||
Connector Size Miniature | ||
Plug/Socket Plug | ||
Termination Method Crimp, Solder | ||
Series 400 | ||
- COO (Country of Origin):
- TN
The Bulgin 400 series buccaneer one of the most compact connectors within the Buccaneer range. The 400 Series Buccaneer is ideal for designs requiring a small footprint.
It has 2.5kV AC breakdown voltage
Nitrile O rings
Nitrile O rings


