Amphenol Industrial Circular Connector, 21 Contacts, Cable Mount, Plug, Male, IP67, IP69K, Duramate AHDM Series
- RS Stock No.:
- 195-0886
- Mfr. Part No.:
- AHDM06-24-21PR
- Brand:
- Amphenol Industrial
Subtotal (1 box of 50 units)*
£846.70
(exc. VAT)
£1,016.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £16.934 | £846.70 |
*price indicative
- RS Stock No.:
- 195-0886
- Mfr. Part No.:
- AHDM06-24-21PR
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 21 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Crimp | |
| IP Rating | IP67, IP69K | |
| Current Rating | 13.0 A, 25.0A | |
| Series | Duramate AHDM | |
| Voltage Rating | 250.0 V | |
| Shell Size | 24 | |
| Pole Format | 21P | |
| Series Number | AHDM06 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 21 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP67, IP69K | ||
Current Rating 13.0 A, 25.0A | ||
Series Duramate AHDM | ||
Voltage Rating 250.0 V | ||
Shell Size 24 | ||
Pole Format 21P | ||
Series Number AHDM06 | ||
The DuraMate™ AHDM environmentally-sealed, multi-pin, heavy duty, metal, circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road Applications.
Related links
- Amphenol Industrial Circular Connector Cable Mount Male IP69K, Duramate AHDM Series
- Amphenol Industrial Circular Connector Cable Mount Female IP69K, Duramate AHDM Series
- Amphenol Industrial Circular Connector Cable Mount Female IP69K, Duramate AHDM Series
- Amphenol Industrial Circular Connector Cable Mount Male IP69K, Duramate AHDM Series
- Amphenol Industrial Circular Connector Cable Mount Female IP69K, Duramate AHDM Series
- Amphenol Industrial Circular Connector Cable Mount Male IP69K, Duramate AHDM Series
- Amphenol Industrial Circular Connector Cable Mount Male IP69K, Duramate AHDM Series
- Amphenol Industrial Circular Connector Cable Mount Male IP69K, Duramate AHDM Series
