Amphenol Industrial Circular Connector, 19 Contacts, Cable Mount, Plug, Male, IP67, IP69K, Duramate AHDM Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
195-0876
Mfr. Part No.:
AHDM06-24-19PR
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

19

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67, IP69K

Current Rating

13.0 A, 25.0A

Series

Duramate AHDM

Voltage Rating

250 V

Shell Size

24

Pole Format

19P

Series Number

AHDM06

The DuraMate™ AHDM environmentally-sealed, multi-pin, heavy duty, metal, circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road Applications.