Amphenol Industrial Circular Connector, 7 Contacts, Cable Mount, Plug, Male, IP67, IP69K, Duramate AHDM Series
- RS Stock No.:
- 195-0758
- Mfr. Part No.:
- AHDM04-24-07PN
- Brand:
- Amphenol Industrial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 195-0758
- Mfr. Part No.:
- AHDM04-24-07PN
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Crimp | |
| IP Rating | IP67, IP69K | |
| Current Rating | 25.0 A, 80.0A | |
| Series | Duramate AHDM | |
| Voltage Rating | 630.0 V | |
| Shell Size | 24 | |
| Pole Format | 7P | |
| Series Number | AHDM04 | |
Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP67, IP69K | ||
Current Rating 25.0 A, 80.0A | ||
Series Duramate AHDM | ||
Voltage Rating 630.0 V | ||
Shell Size 24 | ||
Pole Format 7P | ||
Series Number AHDM04 | ||
The DuraMate™ AHDM environmentally-sealed, multi-pin, heavy duty, metal, circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road Applications.
