Amphenol Industrial Circular Connector, 20 Contacts, Cable Mount, Plug, Male, IP67, IP69K, Duramate AHDM Series
- RS Stock No.:
- 195-0746
- Mfr. Part No.:
- AHDM04-18-20PN
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£13.66
(exc. VAT)
£16.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.66 |
| 10 - 24 | £12.43 |
| 25 + | £11.77 |
*price indicative
- RS Stock No.:
- 195-0746
- Mfr. Part No.:
- AHDM04-18-20PN
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 20 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Crimp | |
| IP Rating | IP67, IP69K | |
| Current Rating | 16.0 A, 20.0A | |
| Series | Duramate AHDM | |
| Voltage Rating | 250.0 V | |
| Shell Size | 18 | |
| Pole Format | 20P | |
| Series Number | AHDM04 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 20 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP67, IP69K | ||
Current Rating 16.0 A, 20.0A | ||
Series Duramate AHDM | ||
Voltage Rating 250.0 V | ||
Shell Size 18 | ||
Pole Format 20P | ||
Series Number AHDM04 | ||
The DuraMate™ AHDM environmentally-sealed, multi-pin, heavy duty, metal, circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road Applications.
Related links
- Amphenol Industrial Circular Connector Cable Mount Male IP69K, Duramate AHDM Series
- Amphenol Industrial Circular Connector Cable Mount Female IP69K, Duramate AHDM Series
- Amphenol Industrial Circular Connector Cable Mount Male IP69K, Duramate AHDM Series
- Amphenol Industrial Circular Connector Cable Mount Female IP69K, Duramate AHDM Series
- Amphenol Industrial Circular Connector Cable Mount Female IP69K, Duramate AHDM Series
- Amphenol Industrial Circular Connector Cable Mount Male IP69K, Duramate AHDM Series
- Amphenol Industrial Circular Connector Cable Mount Male IP69K, Duramate AHDM Series
- Amphenol Industrial Circular Connector Cable Mount Female IP69K, Duramate AHDM Series
