Deutsch Connector, 31 Contacts, Bulkhead Mount, Plug, Female, IP67, HDP20 Series
- RS Stock No.:
- 190-3538
- Mfr. Part No.:
- HDP26-24-31SE-L015
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 pack of 160 units)*
£3,793.12
(exc. VAT)
£4,551.68
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
160 - 160 | £23.707 | £3,793.12 |
320 - 480 | £22.522 | £3,603.52 |
640 + | £21.574 | £3,451.84 |
*price indicative
- RS Stock No.:
- 190-3538
- Mfr. Part No.:
- HDP26-24-31SE-L015
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Number of Contacts | 31 | |
Mounting Type | Bulkhead Mount | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Current Rating | 13A | |
Body Orientation | Straight | |
Series | HDP20 | |
Shell Size | 24mm | |
Mating Type | Bayonet | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Number of Contacts 31 | ||
Mounting Type Bulkhead Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Current Rating 13A | ||
Body Orientation Straight | ||
Series HDP20 | ||
Shell Size 24mm | ||
Mating Type Bayonet | ||
Housing Material Thermoplastic | ||
HDP20 Plugs
Size 12 Contacts 25A
Size 16 Contacts 13A
Size 20 Contacts 7.5A
Size 16 Contacts 13A
Size 20 Contacts 7.5A
HDP20 Range
A range of Heavy Duty thermoplastic, multipole, circular, sealed connectors.,Available in 2 sizes ranging from 8 to 47 ways, in standard or `reverse sex` options.,Straight or right angled clam shell backshells accepting a variety of conduit sizes are also available. Uses Deutsch solid contacts size 12, 16 and 20 depending on the planform selected. For suitable contacts see for example, size 12 (stock no. 425-828), size 16 (stock no. 425-761), size 20 (stock no. 425-834). For a suitable crimp tool see stock no. 425-973.
Sealed to IP67
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344