Souriau Connector, 12 Contacts, Panel Mount, Socket, Male, MBG Series
- RS Stock No.:
- 190-3078
- Mfr. Part No.:
- MBG12R1
- Brand:
- Souriau
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-3078
- Mfr. Part No.:
- MBG12R1
- Brand:
- Souriau
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau | |
| Number of Contacts | 12 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Crimp | |
| Series | MBG | |
| Body Orientation | Straight | |
| Mating Type | Push-Pull | |
| Housing Material | Thermoplastic | |
Select all | ||
|---|---|---|
Brand Souriau | ||
Number of Contacts 12 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Crimp | ||
Series MBG | ||
Body Orientation Straight | ||
Mating Type Push-Pull | ||
Housing Material Thermoplastic | ||
Panel Mounting Receptacle for Pin Contacts - MBG Series
Panel mounting male receptacle connector for pin contacts
Quick and easy installation with latching mechanism
5000 mating / unmating cycles
Quick and easy installation with latching mechanism
5000 mating / unmating cycles
Push Pull Souriau
