Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP68, M12L Series
- RS Stock No.:
- 189-1658
- Mfr. Part No.:
- M12L-05BMMM-SR8H02
- Brand:
- Amphenol Industrial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 189-1658
- Mfr. Part No.:
- M12L-05BMMM-SR8H02
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Screw | |
| IP Rating | IP68 | |
| Current Rating | 16.0A | |
| Series | M12L | |
| Body Orientation | Right Angle | |
| Voltage Rating | 63.0 V | |
| Mating Type | Threaded | |
| Housing Material | Thermoplastic | |
| Pole Format | 5P | |
Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP68 | ||
Current Rating 16.0A | ||
Series M12L | ||
Body Orientation Right Angle | ||
Voltage Rating 63.0 V | ||
Mating Type Threaded | ||
Housing Material Thermoplastic | ||
Pole Format 5P | ||
Compact Design
High Power Transmission Up To 16A
Support AC / DC Applications
Available In L / K / S / T Coding
High Power Transmission Up To 16A
Support AC / DC Applications
Available In L / K / S / T Coding
