Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP68, M12L Series

Bulk discount available

Subtotal (1 unit)*

£63.48

(exc. VAT)

£76.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9£63.48
10 - 99£60.31
100 - 999£52.82
1000 +£50.72

*price indicative

RS Stock No.:
189-1656
Mfr. Part No.:
M12L-05BMMM-SL8H05
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68

Current Rating

16.0A

Body Orientation

Straight

Series

M12L

Voltage Rating

63.0 V

Mating Type

Threaded

Housing Material

Thermoplastic

Pole Format

5P

Compact Design
High Power Transmission Up To 16A
Support AC / DC Applications
Available In L / K / S / T Coding