RS PRO Circular Connector, 2 Contacts, Cable Mount, Socket, Female, IP67

Bulk discount available

Subtotal (1 unit)*

£20.84

(exc. VAT)

£25.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£20.84
5 +£20.10

*price indicative

RS Stock No.:
188-9582
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

2

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

3A

Series

SF6B

Body Orientation

Straight

Voltage Rating

30V

Mating Type

Push-Pull

Housing Material

Nylon 66, PC

Pole Format

2P

Strain Relief

No

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Outer Diameter

3→4mm

COO (Country of Origin):
CN
RS PRO SF6B series push and pull coupling connectors are made of brass with chrome plating. The state of the art design is ideal for any high-end products that need a high-end connector to match, such as medical devices, testing or measuring equipment and communications.

IP67 Rated
Chrome plated brass housing
Push-pull coupling
Gold plated contacts
20 AWG wire size

Related links