RS PRO Circular Connector, 3 Contacts, Cable Mount, Plug, Female, IP67

Bulk discount available

Subtotal (1 unit)*

£19.90

(exc. VAT)

£23.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£19.90
5 +£19.20

*price indicative

RS Stock No.:
188-9568
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

3A

Body Orientation

Straight

Series

SF6B

Voltage Rating

30V

Mating Type

Push-Pull

Housing Material

Nylon 66, PC

Pole Format

3P

Strain Relief

No

Contact Plating

Gold

Outer Diameter

3→4mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
DISCLAIMER: We have recently made a design change to the grip feature of this product and there will be a period of time where you may receive mixed stock. This will not affect the product performance.

RS PRO SF6B series push and pull coupling connectors are made of brass with chrome plating. The state of the art design is ideal for any high-end products that need a high-end connector to match, such as medical devices, testing or measuring equipment and communications.

IP67 Rated
Chrome plated brass housing
Push-pull coupling
Gold plated contacts
20 AWG wire size

Related links