RS PRO Circular Connector, 3 Contacts, Cable Mount, Plug, Male, IP67
- RS Stock No.:
- 188-9464
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
£99.48
(exc. VAT)
£119.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 10 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £9.948 | £99.48 |
*price indicative
- RS Stock No.:
- 188-9464
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 3A | |
| Series | SF6B | |
| Body Orientation | Straight | |
| Voltage Rating | 30V | |
| Mating Type | Push-Pull | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 3P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Maximum Operating Temperature | 85°C | |
| Outer Diameter | 3→4mm | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 3A | ||
Series SF6B | ||
Body Orientation Straight | ||
Voltage Rating 30V | ||
Mating Type Push-Pull | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Maximum Operating Temperature 85°C | ||
Outer Diameter 3→4mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
DISCLAIMER: We have recently made a design change to the grip feature of this product and there will be a period of time where you may receive mixed stock. This will not affect the product performance.
RS PRO SF6B series push and pull coupling connectors are made of brass with chrome plating. The state of the art design is ideal for any high-end products that need a high-end connector to match, such as medical devices, testing or measuring equipment and communications.
IP67 Rated
Chrome plated brass housing
Push-pull coupling
Gold plated contacts
20 AWG wire size
Chrome plated brass housing
Push-pull coupling
Gold plated contacts
20 AWG wire size
Related links
- RS PRO Circular Connector Cable Mount Male, IP67
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Cable Mount Plug IP67
- Deutsch Circular Connector Cable Mount Male IMC Series
