Staubli Circular Connector, 3 Contacts, Cable Mount, Plug, Male, TBC Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
187-9813
Mfr. Part No.:
19.7933-21
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Number of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

Current Rating

180.0A

Series

TBC

Voltage Rating

1.0 kV

Shell Size

2

Pole Format

3P

Series Number

19.7933

COO (Country of Origin):
CH
In combination with Staubli MULTILAM Technology, the design of the TBC plug connector ensures a dependable contact even when subjected to severe vibration and shocks. The connector is characterised by a high shock and impact resistance and a high tolerance to hydrocarbon compounds such as fossil fuels. The compact design allows applications with voltages of up to 1000 V and continuous currents of 180 A.

TBC guarantees
a permanent electrical contact with low contact resistance even when subjected to vibration
secure mechanical protection against pole reversal
Advantages
Dependable
Shock resistant
Simple handling
High vibration resistance due to use of MULTILAM Technology
Resistant to hydrocarbons and fuels.